VishayDG408DJ-E3Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.81(Max) mm |
Package Width | 7.11(Max) mm |
Package Length | 21.33(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |