IntersilDG408DYAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
180(Typ)@12V|250@±15V@-40C to 85C | |
180(Typ)@12V | |
120(Typ)@12V | |
Single | |
Single | |
5 | |
12|15|18|24|28|9 | |
34 | |
±5 | |
±12|±15|±18|±9 | |
±20 | |
0.2@15V/-0.001@-15V | |
±0.5@±15V | |
30 | |
100@±15V | |
100 to 150 | |
Dual|Single | |
-40 | |
85 | |
Industrial |