EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Dual 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 180(Typ)@12V|250@±15V@-40C to 85C |
Maximum Turn-On Time (ns) | 180(Typ)@12V |
Maximum Turn-Off Time (ns) | 150@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±9 |
Maximum Dual Supply Voltage (V) | ±20 |
Typical Supply Current (mA) | -0.001@-15V@-40C to 85C/0.2@15V |
Maximum Supply Current (mA) | -0.5@-15V@-40C to 85C/0.5@15V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 100@±15V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |