VishayDG409DY-E3Analog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 250@±15V@-40C to 85C|180(Typ)@12V | |
| 180(Typ)@12V | |
| 150@±15V | |
| Single | |
| Single | |
| 5 | |
| 9|12|15|18|24|28 | |
| 36 | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| -0.001@-15V@-40C to 85C/0.2@15V | |
| -0.5@-15V@-40C to 85C/0.5@15V | |
| 30 | |
| 100@±15V | |
| 100 to 150 | |
| Single|Dual | |
| 600 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
