EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 175@12V |
Maximum Turn-Off Time (ns) | 120@12V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 7 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±5|±9 |
Maximum Dual Supply Voltage (V) | ±20 |
Typical Supply Current (mA) | 0.016@16.5V/-0.00002@-16.5V |
Maximum Supply Current (mA) | 0.03@16.5V/-0.001@-16.5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 45@12V |
Maximum On Resistance Range (Ohm) | 45 to 60 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 570 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.65 |
Package Length | 3.05 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 6 |
Lead Shape | Gull-wing |