EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 8:1 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 300@±15V|400@12V |
Maximum Turn-On Time (ns) | 300@12V |
Maximum Turn-Off Time (ns) | 250@12V |
Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)@12V|250(Typ)@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 12 |
Typical Single Supply Voltage (V) | 15|18|24|28 |
Maximum Single Supply Voltage (V) | 44 |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±9 |
Maximum Dual Supply Voltage (V) | ±20 |
Typical Supply Current (mA) | 0.01@±15V |
Maximum Supply Current (mA) | -0.2@-15V@-40C to 125C/0.5@15V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 500@12V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Propagation Delay Test Condition (pF) | 35 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 450 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 4.4 |
Package Length | 5.08 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |