Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Dual 4:1|Single 8:1 | |
4:1|8:1 | |
1|2 | |
8 | |
2 | |
Yes | |
300@15V/-3V | |
300@15V@-3V | |
175@15V@-3V | |
500(Typ)@15V/-3V | |
Single | |
Single | |
10 | |
12|15 | |
18 | |
±10 | |
±12 | |
±15 | |
±0.6@15V@-3V | |
2@15V/-1.8@-3V | |
40 | |
90@15V@-3V | |
80 to 100 | |
Dual|Single | |
450 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 3.69(Min) |
Package Width | 12.57(Max) |
Package Length | 12.57(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |