50% Off
VishayDG611EEN-T1-GE4Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin Mini-QFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.8 |
Package Length | 2.6 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | Mini-QFN |
16 |
EDA / CAD Models |