EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 115@3V |
Maximum Turn-Off Time (ns) | 58@3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 1000(Typ)@±5V|830(Typ)@3V|880(Typ)@5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±3 |
Maximum Dual Supply Voltage (V) | ±5 |
Typical Supply Current (mA) | ±0.000001@±5V |
Maximum Supply Current (mA) | ±0.0001@±5V |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 420@3V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 525 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |