EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Dual SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 149@3V|52@±5V|70@5V |
Maximum Turn-On Time (ns) | 138@3V |
Maximum Turn-Off Time (ns) | 71@3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 453(Typ)@3V|587(Typ)@5V|700(Typ)@±5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 16 |
Minimum Dual Supply Voltage (V) | ±3 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±8 |
Typical Supply Current (mA) | 0.000001@5V |
Maximum Supply Current (mA) | 0.0005@5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 428@3V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Propagation Delay Test Condition (pF) | 35 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 525 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.8 |
Package Length | 2.6 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | Mini-QFN |
Pin Count | 16 |
Lead Shape | No Lead |