VishayDG9636EN-T1-E4Analog Switch Multiplexers
Analog Switch Dual SPDT 10-Pin Mini-QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 96(Typ)@3V | |
| 60(Typ)@3V | |
| 525(Typ)@3V|610(Typ)@5V|720(Typ)@12V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5|9 | |
| 12 | |
| 0.000001@3V | |
| 0.0005@3V | |
| 30 | |
| 325@3V | |
| 250 to 400 | |
| Single | |
| 208 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.4 |
| Package Length | 1.8 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | Mini-QFN |
| 10 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
