EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Driver Type | Low Side |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 1 |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 25 |
Maximum Fall Time (ns) | 25 |
Maximum Propagation Delay Time (ns) | 55 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 18 |
Typical Input Low Threshold Voltage (V) | 1.3 |
Typical Input High Threshold Voltage (V) | 1.6 |
Peak Output Current (A) | 1.9 |
Maximum Power Dissipation (mW) | 540 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Maximum Turn-On Delay Time (ns) | 50 |
Maximum Turn-Off Delay Time (ns) | 55 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-25 |
Pin Count | 5 |