Diodes IncorporatedDGD0227S8-13Gate and Power Drivers
Driver 2-OUT Low Side Non-Inv 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
2 | |
2 | |
40 | |
40 | |
100 | |
4.5 | |
18 | |
0.7(Max) | |
2.4(Min) | |
1.5 | |
625 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |