Diodes IncorporatedDGD0506FN-7Gate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 10-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
DGD0506FN-7 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Inverting|Non-Inverting | |
Half Bridge | |
2 | |
Synchronous | |
MOSFET | |
2 | |
35 | |
25 | |
570 | |
3.3V|CMOS|TTL | |
8 | |
14 | |
3 | |
0.8(Max) | |
2.4(Min) | |
400 | |
-40 | |
125 | |
Extended | |
Under Voltage Lockout | |
50 | |
50 | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
10 | |
Lead Shape | No Lead |