Diodes IncorporatedDGD0590FU-7Gate and Power Drivers
Driver 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
Half Bridge | |
2 | |
Synchronous | |
MOSFET | |
2 | |
27(Typ) | |
29(Typ) | |
17 | |
3.3V(Min)|CMOS|TTL | |
4.5 | |
5.5 | |
0.3(Typ) | |
2.8 | |
3.5 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
8 |