Diodes IncorporatedDGD2005S8-13Gate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Half Bridge | |
2 | |
Synchronous | |
MOSFET | |
2 | |
220 | |
80 | |
300 | |
3.3V(Min)|CMOS|TTL | |
10 | |
20 | |
0.6(Max) | |
2.5(Min) | |
625 | |
-40 | |
125 | |
Extended | |
30 | |
30 | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |