IntelDH8955CL S LKD4Interface Controllers
Platform Controller Hub I2C Interface 1.05V 942-Pin FCBGA
Compliant | |
5A992c. | |
Obsolete | |
Automotive | No |
PPAP | No |
Platform Controller Hub | |
I2C | |
IEEE 802.3 | |
1.05 | |
-25 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.98(Max) mm |
Package Width | 27.04(Max) mm |
Package Length | 27.04(Max) mm |
PCB changed | 942 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
942 | |
Lead Shape | Ball |