Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) mm |
Package Width | 5.3(Max) mm |
Package Length | 16.26(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
2 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode DHG20I1200HA rectifier from Ixys Corporation. Its maximum power dissipation is 140000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 20 A. This rectifier has an operating temperature range of -55 °C to 150 °C.