Diotec Semiconductor AGDI5315-02FESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 21Vc 3-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Dual | |
Uni-Directional | |
2 | |
5 | |
6.5 | |
9 | |
21 | |
3 | |
0.5 | |
1 | |
60 | |
-50 | |
125 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1 |
Package Length | 0.6 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN |
3 |