Diotec Semiconductor AGDI62062.5S2Linear Regulators
LDO Regulator Pos 2.5V 0.2A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.5 | |
0.2 | |
6 | |
0.37@30mA|0.71@100mA | |
0.25%/V | |
50mV | |
250 | |
Short Circuit Protection|Thermal Overload Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |