Amphenol Communications SolutionsDILB16P-223TLFConnector Socket
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
16 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
200VAC | |
20 | |
-55 | |
105 | |
25 | |
Tube | |
20.32 | |
10.16 | |
5.48 | |
Black | |
No | |
Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this dip socket DILB16P-223TLF connector socket from FCI. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 200 VAC. This device has a maximum current rating of 1 A/contact. DILB16P-223TLF is housed in polyester. It uses the solder termination method. It is insulated with polyester. This product is 20.32 mm long, 5.48 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 105 °C.
EDA / CAD Models |