Amphenol Communications Solutions DILB18P223TLF Connector Socket
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
18 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
200VAC | |
20 | |
-55 | |
105 | |
25 | |
Tube | |
22.86 | |
10.16 | |
5.48 | |
Black | |
No | |
Through Hole |

DILB18P223TLF Amphenol Communications Solutions