Amphenol Communications SolutionsDILB20P-223TLFConnector Socket

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

This dip socket DILB20P-223TLF connector socket from FCI will connect multiple wires to a single connector. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 200 VAC. It has a socket type gender. Its pitch is 2.54 mm. DILB20P-223TLF is housed in polyester. This device has a maximum current rating of 1 A/contact. This connector socket has an operating temperature of -55 to 105 °C. This product is 25.4 mm long, 5.48 mm tall and 10.16 mm deep. It is insulated with polyester. It uses the solder termination method.

14,223 parts: Ships today

    Total$0.30Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 14,223 parts
      • Price: $0.2961