Amphenol Communications SolutionsDILB24P-224TLFConnector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
24 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
200VAC | |
20 | |
-55 | |
105 | |
Tube | |
30.48 | |
10.16 | |
5.48 | |
Through Hole |
Used with multi-wired cables, this dip socket DILB24P-224TLF connector socket from FCI will keep your circuits connections strong and tight. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 200 VAC. It has a socket type gender. This device has a maximum current rating of 1 A/contact. DILB24P-224TLF is housed in polyester. This product is 30.48 mm long, 5.48 mm tall and 10.16 mm deep. It is insulated with polyester. It uses the solder termination method. This connector socket has an operating temperature of -55 to 105 °C.