Amphenol Communications SolutionsDILB28P-223TLFConnector Socket

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Expand your design options with this dip socket DILB28P-223TLF connector socket from FCI that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 28 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 200 VAC. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. DILB28P-223TLF is housed in polyester. It uses the solder termination method. This connector socket has an operating temperature of -55 to 105 °C. It is insulated with polyester. This product is 35.56 mm long, 5.48 mm tall and 17.78 mm deep.

2,056 parts: Ships today

    Total$0.40Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,056 parts
      • Price: $0.4033