Amphenol Communications SolutionsDILB8P-223TLFConnector Socket
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Easily interface your multiple wired connection by implementing this dip socket DILB8P-223TLF connector socket manufactured from FCI. This SKT connector's 8 contacts that are made out of copper alloy and plated with tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 200 VAC. This is a 2-row connector. It has a straight body orientation. DILB8P-223TLF is housed in polyamide. This device has a maximum current rating of 1 A/contact. It uses the solder termination method. It is insulated with polyamide. This product is 10.16 mm long, 5.1 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 105 °C.
EDA / CAD Models |