SamtecDIN7A-J-P-GF-RA-BH1Connector RF
Conn DIN 1.0/2.3 75Ohm Solder RA Thru-Hole F Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This din 1.0/2.3 DIN7A-J-P-GF-RA-BH1 RF connector from Samtec will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in nickel. It has a right angle body orientation. It has a female type gender. It uses the solder termination method. This product is 7 mm long and 19.3 mm. This rf connector has an operating temperature of -65 to 125 °C.
EDA / CAD Models |