EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Audio Interface Receiver | |
1 | |
3 | |
3.3 | |
3.6 | |
36 | |
Single | |
-25 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |