Deutsch GroupDIV40E19-32PNConnector Circular
Conn Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This DIV40E19-32PN connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 32 RCP contacts. Its shell size is 19-32. It has a straight body orientation. It has a receptacle type gender. This product is 34.14 mm long, 37.08 mm tall and 37.08 mm deep. It uses the crimp termination method.