RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The Stellaris® 2.4-GHz CC2560 Bluetooth® Wireless Kit from Texas Instruments provides a robust, high-throughput wireless connection with extended range and power efficiency. The solution combines TI's most popular Stellaris microcontroller development kit (sold separately), a Stellaris EM2 expansion board, and TI's proven 7th generation Bluetooth technology with a complete, validated, certified, production-ready CC2560-PAN1323ETU (Easy-to-Use) board. Paired with the DK-LM3S9B96, the DK-EM2-2560B kit provides the full suite of tools an engineer needs to develop and prototype Bluetooth applications with Stellaris.
Dev Kit Features
-Supports TI’s proven 7th generation Bluetooth wireless technology with extended range and power efficiency
-Full-featured evaluation boards for hardware and software prototyping
-Software development kit including Bluetooth wireless technology software stack, Serial Port Profile (SPP), Advanced Audio Distribution Profile (A2DP), and Audio/ Video Remote Control Profile (AVRCP)
-Included Software Sample Applications
-Set up a Bluetooth wireless technology A2DP sink device
-Communicate between devices using Serial Port Protocol (SPP)Kit Includes
-Stellaris DK-LM3S9B96-EM2 Expansion Board
-PAN1323 Bluetooth v2.1 + Enhanced Data Rate (EDR) Module
-TI ez430 USB emulator with Bluetooth target board and plastic cover
-battery board
-2 AAA batteries
-Earbud Headphones
-StellarisWare® CDDev Kit Additional Information
Technical Document :