RoHS Not Applicable | |
3A991a.2. | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The Tiva C Series TM4C123G Development Kit is a compact and versatile evaluation platform for the Tiva C Series TM4C123G ARM® Cortex™-M4-based microcontroller (MCU). The development kit design highlights the TM4C123G MCU integrated USB 2.0 On-the-Go/Host/Device interface, CAN, precision analog, sensor hub, and low-power capabilities. The development kit features a Tiva C Series TM4C123GH6PGE microcontroller in a 144-LQFP package, a color OLED display, USB OTG connector, a microSD card slot, a coin-cell battery for the low-power Hibernate mode, a CAN transceiver, a temperature sensor, a nine-axis sensor for motion tracking, and easy-access through-holes to all of the available device signals.
Dev Kit Features
- Tiva TM4C123GH6PGE MCU with 256KB internal Flash and 144-LQFP with 105 GPIOs for excellent prototyping capabilities
- 96×64 color OLED display providing useful output and interface options
- USB Micro-AB for prototyping USB OTG applications
- microSD card slot for data storage
- 5-mm screw terminals for external analog inputs and CAN signals
- Precision 3.0-V reference for accurate analog-to-digital conversion
- Temperature sensor
- 9-axis motion sensor that includes a 3-axis accelerometer, 3-axis gyroscope, and 3-axis magnetometer for motion and position tracking
- All I/Os brought out to headers for easy prototyping
- Five user/navigation buttons (including select/wake) for user input
- One user LED
- CAN transceiver
- 10-pin JTAG header to provide standard debug interface
- Debug out capability with minor modifications
Kit Includes
- Tiva C Series DK-TM4C123G board pre-loaded with data logger quickstart application
- On-board In-Circuit Debug Interface (ICDI) for easy flash programming and debugging
- Cables:
- USB Micro-B-plug-to-USB-A for debug function
- USB Micro-B-plug-to-USB-A plug cable (connects to PC as a USB device)
- USB Micro-A-plug-to-Std-A receptacle cable (connects to USB flash drive)
- 3-V CR2032 Li coin-cell battery
- Development Kit USB flash drive:
- Complete documentation
- TivaWare for C Series Firmware
- Development package with example source code:
- Texas Instruments’ Code Composer Studio™ IDE
- Keil™ RealView® Microcontroller Development Kit (MDK-ARM)
- IAR Embedded Workbench® development tools
- Sourcery CodeBench development tools
- GCC
Dev Kit Additional Information
System Design Guidelines for the TM4C123x Family of Tiva C Series MCUs
Tiva™ C Series Application Update Using the USB DFU Class
Tiva TM4C123G Development Board User's Guide (Rev. B)
Tiva™ C Series DK-TM4C123G Development Kit Getting Started Guide
Tiva™ C Series TM4C123G USB+CAN Development Kit
Tiva C Series DK-TM4C123G Development Kit ReadMe First
Tiva™ C Series Development and Evaluation Kits for Sourcery CodeBench Dev Tools
Tiva™ C Series Development and Evaluation Kits for Keil RealView MDK
Tiva™ C Series Development and Evaluation Kits for IAR Embedded Workbench
Tiva™ C Series Development and Evaluation Kits for Code Composer Studio™