Murata ManufacturingDK1E3EA152M86RBH01Capacitor Ceramic Single Layer
Cap Ceramic Suppression Y1 0.0015uF 300VAC E 20%( 11.4 X 6 X 2.5mm) SMD 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
0.0015uF | |
20% | |
300VAC | |
E | |
No | |
Flat | |
Gull Wing | |
Y1 | |
11.4 X 6 X 2.5 | |
-40 | |
125 | |
Tape and Reel | |
11.4 | |
6 | |
2.5(Max) | |
0.28 | |
Surface Mount |
EDA / CAD Models |