Micro Commercial ComponentsDL4729A-TPZener
Zener Diode Single 3.6V 5% 10Ohm 1000mW 2-Pin MELF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Single | |
3.6 | |
5% | |
1000 | |
69 | |
100 | |
252@Ta=50C | |
10 | |
1000 | |
-65 | |
175 | |
Tape and Reel | |
Diameter | 2.67(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 | |
Lead Shape | No Lead |
This DL4729A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 252@Ta=50C mA. Its test current is 69 mA. Its maximum leakage current is 100 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.