Micro Commercial ComponentsDL4736A-TPZener
Zener Diode Single 6.8V 5% 3.5Ohm 1000mW 2-Pin MELF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Single | |
6.8 | |
5% | |
1000 | |
37 | |
10 | |
133@Ta=50C | |
3.5 | |
1000 | |
-65 | |
175 | |
Tape and Reel | |
Diameter | 2.67(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 | |
Lead Shape | No Lead |
Check out this perfect DL4736A-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. This device has a maximum regulator current of 133@Ta=50C mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 10 μA. Its test current is 37 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%.