Micro Commercial ComponentsDL4742A-TPZener
Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin MELF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Single | |
12 | |
5% | |
1000 | |
21 | |
5 | |
76@Ta=50C | |
9 | |
1000 | |
-65 | |
175 | |
Tape and Reel | |
Diameter | 2.67(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 | |
Lead Shape | No Lead |
This DL4742A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 76@Ta=50C mA. Its maximum power dissipation is 1000 mW. Its test current is 21 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.