Micro Commercial ComponentsDL4744A-TPZener
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin MELF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Single | |
15 | |
5% | |
1000 | |
17 | |
5 | |
61@Ta=50C | |
14 | |
1000 | |
-65 | |
175 | |
Tape and Reel | |
Diameter | 2.67(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 | |
Lead Shape | No Lead |
This DL4744A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. This device has a maximum regulator current of 61@Ta=50C mA. Its maximum power dissipation is 1000 mW. Its test current is 17 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. It is made in a single configuration.