ITT IncDL5-260RW6BConnector Rectangular

Conn Rectangular SKT 260 POS 2.54mm Solder ST Thru-Hole

An ideal solution for versatile electrical connections, this DL5-260RW6B USB connector from ITT keeps a strong and rugged connection. This socket type connector's 260 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This is a 10-row connector. Its pitch is 2.54 mm. DL5-260RW6B is housed in thermoplastic. This device has a maximum current rating of 5 A. This product is 108 mm long, 24.97 mm tall and 35 mm deep. It uses the solder termination method. This harting connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part if shipping to the United States

5 parts: Ships today

    Total$319.58Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $319.58