EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 1200 |
Peak Average Forward Current (A) | 132 |
Peak Non-Repetitive Forward Surge Current (A) | 430 |
Peak Forward Voltage (V) | 1.45@100A |
Peak Reverse Current (uA) | 10 |
Maximum Power Dissipation (mW) | 150000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Blister |
Mounting | Surface Mount |
Package Height | 5.5 |
Package Width | 23 |
Package Length | 25 |
PCB changed | 9 |
Supplier Package | SMPD |
Pin Count | 9 |
Lead Shape | Gull-wing |