MEAN WELLDLC03B-15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W 6-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-15|15 | |
-0.1|0.1 | |
3 | |
1500VDC | |
DC/DC | |
100(Typ) | |
Yes | |
0.5% | |
0.2% | |
80(Typ) | |
-40 | |
85 | |
Fixed | |
4.5 | |
Mounting | Through Hole |
Package Height | 8.55 |
Package Width | 13.8 |
Package Length | 22.1 |
PCB changed | 6 |
Supplier Package | DIP Module |
6 |