Murata ManufacturingDLP2ADN900HL4LCommon Mode Chokes - CMCs
Common Mode Chokes Quad 90Ohm 100MHz 0.13A 2.13Ohm DCR SMD T/R
Compliant | |
EAR99 | |
NRND | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Quad 90Ohm 100MHz 0.13A 2.13Ohm DCR SMD T/R
Compliant | |
EAR99 | |
NRND | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |