Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.33 |
Package Width | 11 |
Package Length | 21.3 |
PCB changed | 80 |
Standard Package Name | LGA |
Supplier Package | CLGA |
80 | |
Lead Shape | No Lead |
EDA / CAD Models |
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.33 |
Package Width | 11 |
Package Length | 21.3 |
PCB changed | 80 |
Standard Package Name | LGA |
Supplier Package | CLGA |
80 | |
Lead Shape | No Lead |
EDA / CAD Models |