Texas InstrumentsDLP5534AFYKQ1Display Drivers
Display Driver 1.95V 149-Pin CPGA Tray Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 3.49 |
Package Width | 22.3 |
Package Length | 32.2 |
PCB changed | 149 |
Supplier Package | CPGA |
149 |
EDA / CAD Models |