Texas InstrumentsDLP650NEFYELighting Drivers and Controller ICs
DLP Digital Micromirror Device 3.3V 460000kHz 350-Pin CPGA Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 32.5 |
Package Length | 35 |
PCB changed | 350 |
Supplier Package | CPGA |
350 |
EDA / CAD Models |