EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | DLP Digital Micromirror Device |
Maximum Operating Frequency (kHz) | 400 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.5 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | 20 |
Maximum Operating Temperature (°C) | 30 |
Mounting | Surface Mount |
Package Height | 6.02 |
Package Width | 31.75 |
Package Length | 40.64 |
PCB changed | 203 |
Standard Package Name | LCC |
Supplier Package | LCCC |
Pin Count | 203 |