Texas InstrumentsDLP781NEA0FYULighting Drivers and Controller ICs
DLP Digital Micromirror Device 1.8V 0.12kHz 350-Pin CPGA Tray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.51 |
Package Width | 32.2 |
Package Length | 35 |
PCB changed | 350 |
Supplier Package | CPGA |
350 |
EDA / CAD Models |