Texas InstrumentsDLPC1438ZEZLighting Drivers and Controller ICs
DLP Digital Micromirror Device 1.1V 24002kHz 201-Pin NFBGA Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.69(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 201 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
201 |
EDA / CAD Models |