Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.69(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 201 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
201 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.69(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 201 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
201 | |
Lead Shape | Ball |
EDA / CAD Models |