Texas Instruments DLPC7540EVM Power Management Development Boards and Kits
DLPC7540 Lighting Driver and Controller IC Evaluation Board

DLPC7540 Lighting Driver and Controller IC Evaluation Board
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device Technology | Lighting Driver and Controller IC |
Output Current (mA) | 7000 |
Input Voltage Range | 11.4VDC to 13.2VDC |
Supported Device | DLPC7540 |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
Product Depth (mm) | N/A |
可以今天配送
可以今天配送
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
DLPC7540 Lighting Driver and Controller IC Evaluation Board
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device Technology | Lighting Driver and Controller IC |
Output Current (mA) | 7000 |
Input Voltage Range | 11.4VDC to 13.2VDC |
Supported Device | DLPC7540 |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
Product Depth (mm) | N/A |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers