| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
Filter unwanted frequency components of transmitted or received signals with this low pass DLPF-GP-01D3 RF filter from STMicroelectronics. This RF filter has a minimum operating temperature of -40 °C and a maximum of 80 °C. It has 11 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.39 mm long, 0.63 mm tall and 1.19 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
