Texas Instruments DLPR100DWC Lighting Drivers and Controller ICs
DLP Digital Micromirror Device 8-Pin SOIC
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DLP Digital Micromirror Device | |
2.3 | |
3.6 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.72(Max) - 0.05(Min) |
Package Width | 4(Max) |
Package Length | 4.95(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |